CAD | USD

OA109AP-11-2TB1855

OA109AP-11-2TB1855

Digi-Key Part Number
1053-OA109AP-11-2TB1855-ND
Manufacturer
Orion Fans
Manufacturer Product Number
OA109AP-11-2TB1855
Supplier
Description
AC FAN - 115V 120 X 120 X 38MM -
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Fan Tubeaxial 115VAC Square - 119.5mm L x 119.5mm H Ball 85.0 CFM (2.38m³/min) 2 Terminals
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Orion Fans
Series
Package
Box
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 119.5mm L x 119.5mm H
Width
38.50mm
Air Flow
85.0 CFM (2.38m³/min)
Static Pressure
0.120 in H2O (30.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
43.0dB
Power (Watts)
13.00W
RPM
2500 RPM
Termination
2 Terminals
Ingress Protection
IP55 - Dust Protected, Water Resistant
Operating Temperature
-22 ~ 176°F (-30 ~ 80°C)
Approval Agency
cURus, TUV
Weight
1.3 lbs (589.7 g)
Current Rating (Amps)
-
Voltage Range
100 ~ 120VAC
Material - Frame
Aluminum
Material - Blade
Metal
Lifetime @ Temp.
50000 Hrs @ 40°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Additional Resources
AttributeDescription
Other Names1053-OA109AP-11-2TB1855
Standard Package1