
AMC1602AR-B-Y6WFDY-I2C | ||
---|---|---|
Digi-Key Part Number | 3444-AMC1602AR-B-Y6WFDY-I2C-ND | |
Manufacturer | ||
Manufacturer Product Number | AMC1602AR-B-Y6WFDY-I2C | |
Description | 16X2 CHARACTER STN POS YG I2C | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green I²C 80.00mm x 36.00mm x 14.00mm | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Orient Display | |
Series | - | |
Package | Box | |
Product Status | Active | |
Number of Characters | 32 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 2.95mm H x 5.55mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 14.00mm | |
Viewing Area | 64.50mm L x 15.50mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 5V | |
Dot Size | 0.55mm W x 0.65mm H | |
Interface | I²C | |
Controller Type | AC780S | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Yellow/Green |
Resource Type | Link |
---|---|
Datasheets | AMC1602AI2C Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8531.20.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $18.59000 | $18.59 |
10 | $13.47700 | $134.77 |
100 | $11.13690 | $1,113.69 |
500 | $9.75368 | $4,876.84 |
1,000 | $9.22165 | $9,221.65 |
Attribute | Description |
---|---|
Other Names | 2544-AMC1602AR-B-Y6WFDY-I2C AMC1602AR-B-Y6WFDY-IIC 2544-AMC1602AR-B-Y6WFDY-I2C-ND 3444-AMC1602AR-B-Y6WFDY-I2C |
Standard Package | 25 |