CG0192-11897
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG0192-11897-WD

Digi-Key Part Number
CG0192-11897-WD-ND
Manufacturer
Option NV
Manufacturer Product Number
CG0192-11897-WD
Supplier
Description
ROUTER 3G HSPA ETH
Detailed Description
EDGE, CDMA, GPRS, GSM, HSDPA, HSPA+ Router
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Option NV
Series
Package
Box
Part Status
Active
Function
Router
Modulation or Protocol
EDGE, CDMA, GPRS, GSM, HSDPA, HSPA+
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Applications
General Purpose
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
14.4Mbps
Features
-
Voltage - Supply
9V ~ 33V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A992C 22
HTSUS8517.62.0090
All prices are in CAD
Box
QtyUnit PriceExt Price
20$631.61700$12,632.34
Additional Resources
AttributeDescription
Standard Package20