CG0192-11897
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG0192-11897-WA

Digi-Key Part Number
CG0192-11897-WA-ND
Manufacturer
Option NV
Manufacturer Product Number
CG0192-11897-WA
Supplier
Description
ROUTER 3G HSPA ETH
Detailed Description
EDGE, CDMA, GPRS, GSM, HSDPA, HSPA+ Router -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Option NV
Series
Package
Box
Part Status
Obsolete
Function
Router
Modulation or Protocol
EDGE, CDMA, GPRS, GSM, HSDPA, HSPA+
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Applications
General Purpose
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
14.4Mbps
Features
-
Voltage - Supply
9V ~ 33V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A992C 22
HTSUS8517.62.0090
Additional Resources
AttributeDescription
Standard Package20