
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Option NV | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | GPRS, GSM, HSDPA, HSPA+, UMTS | |
Frequency | 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 9V ~ 33V |





