CG0102-11955
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG0102-11955

Digi-Key Part Number
1468-1006-ND
Manufacturer
Option NV
Manufacturer Product Number
CG0102-11955
Supplier
Description
GATEWAY HSPA+ ETHERNET
Detailed Description
HSPA+ Gateway Ethernet
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Option NV
Series
Package
Box
Part Status
Active
Function
Gateway
Modulation or Protocol
HSPA+
Frequency
-
Applications
General Purpose
Interface
Ethernet
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
IoT Gateway
Voltage - Supply
9V ~ 33V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A992C 22
HTSUS8517.62.0090
All prices are in CAD
Box
QtyUnit PriceExt Price
20$360.04050$7,200.81
Additional Resources
AttributeDescription
Other Names1468-1006
Standard Package20