CG0102-11955
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG0102-11955-A

Digi-Key Part Number
CG0102-11955-A-ND
Manufacturer
Option NV
Manufacturer Product Number
CG0102-11955-A
Supplier
Description
ROUTER 3G GLOBAL
Detailed Description
- Gateway -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Option NV
Series
Package
Box
Part Status
Obsolete
Function
Gateway
Modulation or Protocol
-
Frequency
-
Applications
General Purpose
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
9V ~ 33V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A992C 22
HTSUS8517.62.0090
Additional Resources
AttributeDescription
Standard Package20