APT-7.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT-7.5A

DigiKey Part Number
2298-APT-7.5A-ND
Manufacturer
Manufacturer Product Number
APT-7.5A
Description
FUSE AUTO 7.5A 48VDC BLADE MICRO
Customer Reference
Detailed Description
7.5 A 48 V Fuse Automotive Requires Holder Blade, Micro
Datasheet
 Datasheet
EDA/CAD Models
APT-7.5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
-
Operating Temperature
-45°C ~ 125°C
Color
Brown
Size / Dimension
0.358" L x 0.150" W x 0.311" H (9.10mm x 3.80mm x 7.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,398
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate $83.24 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.