
ANT-3A | |
|---|---|
DigiKey Part Number | 2298-ANT-3A-ND |
Manufacturer | |
Manufacturer Product Number | ANT-3A |
Description | FUSE AUTO 3A 32VDC BLADE MICRO |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Automotive Requires Holder Blade, Micro |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | ISO, SAE | |
Operating Temperature | - | |
Color | Violet | |
Size / Dimension | 0.358" L x 0.150" W x 0.311" H (9.10mm x 3.80mm x 7.90mm) |

