16-FCBGA_489
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCC-103A-RT

Digi-Key Part Number
TCC-103A-RTOSTR-ND - Tape & Reel (TR)
TCC-103A-RTOSCT-ND - Cut Tape (CT)
TCC-103A-RTOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
TCC-103A-RT
Supplier
Description
IC CONTROLLER 32BIT 16CSP
Detailed Description
Controller 32 b - SPI 16-CSP (2.1x1.9)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Controller
Number of Channels
2
Resolution (Bits)
32 b
Sampling Rate (Per Second)
-
Data Interface
SPI
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.1V ~ 5.5V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-UFBGA, CSPBGA
Supplier Device Package
16-CSP (2.1x1.9)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

1,374,805In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
TCC-103A-RT-ND
TCC-103A-RTOSDKR
2156-TCC-103A-RT-ONTR
ONSONSTCC-103A-RT
TCC-103A-RTOSCT
TCC-103A-RTOSTR
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TCC-303A-RTonsemi2,400TCC-303A-RTOSCT-ND$0.95000Similar