SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZNUD3160LT1G

DigiKey Part Number
SZNUD3160LT1GOSTR-ND - Tape & Reel (TR)
SZNUD3160LT1GOSCT-ND - Cut Tape (CT)
SZNUD3160LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZNUD3160LT1G
Description
IC PWR DRVR N-CHAN 1:1 SOT23-3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 150mA SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZNUD3160LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
61V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
150mA
Rds On (Typ)
1.8Ohm (Max)
Input Type
-
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55,259
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.79000$0.79
10$0.55500$5.55
25$0.49640$12.41
100$0.43110$43.11
250$0.40000$100.00
500$0.38130$190.65
1,000$0.36589$365.89
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.34686$1,040.58
6,000$0.33755$2,025.30
9,000$0.33288$2,995.92
15,000$0.32771$4,915.65
21,000$0.32469$6,818.49
30,000$0.32179$9,653.70
Manufacturers Standard Package