SOD-323_477
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMM3Z3V9ST1G

Digi-Key Part Number
SZMM3Z3V9ST1GOSTR-ND - Tape & Reel (TR)
SZMM3Z3V9ST1GOSCT-ND - Cut Tape (CT)
SZMM3Z3V9ST1GOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
SZMM3Z3V9ST1G
Supplier
Description
DIODE ZENER 3.9V 300MW SOD323
Manufacturer Standard Lead Time
49 Weeks
Detailed Description
Zener Diode 3.9 V 300 mW ±3% Surface Mount SOD-323
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
3.9 V
Tolerance
±3%
Power - Max
300 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.12924$387.72
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.66000$0.66
10$0.48700$4.87
100$0.27620$27.62
500$0.18290$91.45
1,000$0.14022$140.22
Additional Resources
AttributeDescription
Other Names
2156-SZMM3Z3V9ST1G-OS
SZMM3Z3V9ST1GOSDKR
SZMM3Z3V9ST1GOSCT
ONSONSSZMM3Z3V9ST1G
SZMM3Z3V9ST1G-ND
SZMM3Z3V9ST1GOSTR
Standard Package3,000