SC-88
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZDF6A6.8FUT1G

Digi-Key Part Number
SZDF6A6.8FUT1GOSTR-ND - Tape & Reel (TR)
SZDF6A6.8FUT1GOSCT-ND - Cut Tape (CT)
SZDF6A6.8FUT1GOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
SZDF6A6.8FUT1G
Supplier
Description
TVS DIODE 5VWM SC88/SC70-6
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
- Clamp - Ipp Tvs Diode Surface Mount SC-88/SC70-6/SOT-363
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
75W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
40pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.59000$0.59
10$0.47800$4.78
100$0.32490$32.49
500$0.24366$121.83
1,000$0.18275$182.75
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.16762$502.86
Additional Resources
AttributeDescription
Other Names
SZDF6A6.8FUT1GOSTR
SZDF6A6.8FUT1GOSCT
SZDF6A6.8FUT1G-ND
SZDF6A6.8FUT1GOSDKR
Standard Package3,000