STR-NCP115-EVK | ||
---|---|---|
Digi-Key Part Number | STR-NCP115-EVKOS-ND | |
Manufacturer | ||
Manufacturer Product Number | STR-NCP115-EVK | |
Description | STRATA BOARD NCP115 | |
Manufacturer Standard Lead Time | 27 Weeks | |
Detailed Description | NCP115 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | onsemi | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 0.8V ~ 3.6V | |
Current - Output | 300mA | |
Voltage - Input | 1.7V ~ 5.5V | |
Regulator Type | Positive Adjustable | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | NCP115 | |
Note | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
Featured Product | STR-NCP115-EVK Evaluation Kit |
HTML Datasheet | STR-NCP115-EVK |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $203.81000 | $203.81 |
Attribute | Description |
---|---|
Other Names | STR-NCP115-EVKOS |
Standard Package | 1 |