
STR-NCP110-EVK | ||
---|---|---|
Digi-Key Part Number | STR-NCP110-EVKOS-ND | |
Manufacturer | ||
Manufacturer Product Number | STR-NCP110-EVK | |
Description | THE STR-NCP110-EVK PROVID | |
Manufacturer Standard Lead Time | 23 Weeks | |
Detailed Description | NCP110 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | onsemi | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 0.6V ~ 4V | |
Current - Output | 200mA | |
Voltage - Input | 1.1V ~ 5.5V | |
Regulator Type | Positive Adjustable | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | NCP110 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | onsemi RoHS |
Featured Product | ON Semiconductor - STR-NCP110-EVK Evaluation Kit |
HTML Datasheet | NCP110 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $191.68000 | $191.68 |
Attribute | Description |
---|---|
Other Names | STR-NCP110-EVKOS |
Standard Package | 1 |