
Q2027403 | ||
---|---|---|
Digi-Key Part Number | TRIACA-KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | Q2027403 | |
Description | KIT THYRISTOR TRIAC DESIGN | |
Detailed Description | Triac Kit 180 Pieces (18 Values - 10 Each) Surface Mount, Through Hole | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | onsemi | |
Series | - | |
Product Status | Obsolete | |
Kit Type | Triac | |
Quantity | 180 Pieces (18 Values - 10 Each) | |
Mounting Type | Surface Mount, Through Hole | |
Packages Included | DPak, DPak-3, SOT-223, TO-220, TO-220AB, TO-225AA, TO-92 | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
Attribute | Description |
---|---|
Other Names | TRIACA-KIT TRIACAKIT |
Standard Package | 1 |
Part No. | Description | Quantity |
---|---|---|
MAC16CN | TRIAC 800V 16A TO220AB | 10 |
MAC4DCN-001 | TRIAC 800V 4A IPAK | 10 |
MAC228A10 | TRIAC SENS GATE 800V 8A TO220AB | 10 |
MAC4DSMT4 | TRIAC SENS GATE 600V 4A DPAK | 10 |
MAC08MT1 | THYRISTOR TRIAC .8A 600V SOT223 | 10 |