
Q2027356 | ||
---|---|---|
Digi-Key Part Number | SCRA-KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | Q2027356 | |
Description | KIT THYRISTOR SCR DESIGN | |
Detailed Description | SCR Kit 180 Pieces (18 Values - 10 Each) Surface Mount, Through Hole | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | onsemi | |
Series | - | |
Product Status | Obsolete | |
Kit Type | SCR | |
Quantity | 180 Pieces (18 Values - 10 Each) | |
Mounting Type | Surface Mount, Through Hole | |
Packages Included | DPak, SC-630, SOT-223, TO-220-3, TO-225-3, TO-252 (2 leads+tab), TO-92 | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
Attribute | Description |
---|---|
Other Names | SCRA-KIT SCRAKIT |
Standard Package | 1 |
Part No. | Description | Quantity |
---|---|---|
MCR08BT1 | THYRISTOR SCR 0.8A 200V SOT223 | 10 |
MCR08MT1 | THYRISTOR SCR 0.8A 600V SOT223 | 10 |
MCR218-004 | SCR 200V 8A TO220AB | 10 |
MCR22-8RL1 | SCR 600V 1.5A TO92-3 | 10 |
MCR12LD | SCR 400V 12A TO220AB | 10 |