NUP2301MW6T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6,878
Unit Price: $0.46000
Datasheet
SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-363
SOT-363

NUP2301MW6T1

DigiKey Part Number
NUP2301MW6T1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NUP2301MW6T1
Description
TVS DIODE 70VWM SC88/SC706
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NUP2301MW6T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Steering (Rail to Rail)
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
70V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1.6pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 22,819 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

22,819In Stock
Ships from Rochester Electronics, LLC