NP0640SBT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 7,264
Unit Price: $2.70000
Datasheet

Similar


Diodes Incorporated
In Stock: 14,900
Unit Price: $2.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.83000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.64647
Datasheet

Similar


Bourns Inc.
In Stock: 6,618
Unit Price: $1.98000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.71729
Datasheet

Similar


Bourns Inc.
In Stock: 19,669
Unit Price: $2.68000
Datasheet

Similar


Bourns Inc.
In Stock: 2,128
Unit Price: $1.74000
Datasheet

Similar


Bourns Inc.
In Stock: 16,108
Unit Price: $1.94000
Datasheet
DO-214AA, SMB403C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP0640SBT3G

DigiKey Part Number
NP0640SBT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NP0640SBT3G
Description
THYRISTOR 58V 80A DO-214AA
Customer Reference
Detailed Description
58V Off-State Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
EDA/CAD Models
NP0640SBT3G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
77V
Voltage - Off State
58V
Voltage - On State
4 V
Current - Peak Pulse (10/1000µs)
80 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
129pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 20,910 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

20,910In Stock
Ships from Rochester Electronics, LLC