6-ULLGA, 613AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLX1G11AMX1TCG

Digi-Key Part Number
NLX1G11AMX1TCG-ND - Tape & Reel (TR)
Manufacturer
onsemi
Manufacturer Product Number
NLX1G11AMX1TCG
Supplier
Description
IC GATE AND 1CH 3-INP 6ULLGA
Detailed Description
AND Gate IC 1 Channel - 6-ULLGA (1.45x1)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
AND Gate
Number of Circuits
1
Number of Inputs
3
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
32mA, 32mA
Logic Level - Low
-
Logic Level - High
-
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-ULLGA (1.45x1)
Package / Case
6-XFLGA
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

53,620In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-NLX1G11AMX1TCG
ONSONSNLX1G11AMX1TCG
2156-NLX1G11AMX1TCG-ONTR-ND
Standard Package3,000