SC-88
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV27WZ06DFT2G

Digi-Key Part Number
NLV27WZ06DFT2G-ND - Tape & Reel (TR)
Manufacturer
onsemi
Manufacturer Product Number
NLV27WZ06DFT2G
Supplier
Description
IC INVERTER OD 2CH 2-INP SC88
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
Inverter IC 2 Channel Open Drain SC-88/SC70-6/SOT-363
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Tape & Reel (TR)
Part Status
Active
Logic Type
Inverter
Number of Circuits
2
Number of Inputs
2
Features
Open Drain
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
-, 32mA
Logic Level - Low
-
Logic Level - High
-
Max Propagation Delay @ V, Max CL
3ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-88/SC70-6/SOT-363
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.33774$1,013.22