SC-88A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV17SZ14DFT2G

DigiKey Part Number
NLV17SZ14DFT2GOSTR-ND - Tape & Reel (TR)
NLV17SZ14DFT2GOSCT-ND - Cut Tape (CT)
NLV17SZ14DFT2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV17SZ14DFT2G
Description
IC INVERT SCHMITT 1CH 1INP SC88A
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SC-88A (SC-70-5/SOT-353)
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.2V ~ 1.2V
Input Logic Level - High
1.4V ~ 3.6V
Max Propagation Delay @ V, Max CL
5.9ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.59000$0.59
10$0.48600$4.86
25$0.40680$10.17
100$0.22620$22.62
250$0.19900$49.75
500$0.16966$84.83
1,000$0.11536$115.36
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.10405$312.15
6,000$0.09047$542.82
15,000$0.07690$1,153.50
30,000$0.07238$2,171.40
75,000$0.06786$5,089.50
150,000$0.05881$8,821.50
Manufacturers Standard Package
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NL17SZ14DFT2Gonsemi36,128NL17SZ14DFT2GOSCT-ND$0.49000Parametric Equivalent
Additional Resources
AttributeDescription
Other Names
NLV17SZ14DFT2GOSTR
NLV17SZ14DFT2G-ND
NLV17SZ14DFT2GOSCT
2832-NLV17SZ14DFT2G
2156-NLV17SZ14DFT2G-OS
NLV17SZ14DFT2GOSDKR
ONSONSNLV17SZ14DFT2G
Standard Package3,000