
NCV8740ADN500R2G | |
|---|---|
DigiKey Part Number | 488-NCV8740ADN500R2GTR-ND - Tape & Reel (TR) 488-NCV8740ADN500R2GCT-ND - Cut Tape (CT) 488-NCV8740ADN500R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8740ADN500R2G |
Description | HIGH VOLTAGE LINEAR REGULATOR 65 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 85V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.83V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 500 µA | |
PSRR | - | |
Control Features | Delay, Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.34000 | $2.34 |
| 10 | $1.70400 | $17.04 |
| 25 | $1.54640 | $38.66 |
| 100 | $1.37340 | $137.34 |
| 250 | $1.29088 | $322.72 |
| 500 | $1.24110 | $620.55 |
| 1,000 | $1.20012 | $1,200.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.13865 | $4,554.60 |
| 8,000 | $1.11580 | $8,926.40 |
| 12,000 | $1.10437 | $13,252.44 |

