Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WDFNW (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV8189CMTW180TAG

DigiKey Part Number
488-NCV8189CMTW180TAGTR-ND - Tape & Reel (TR)
488-NCV8189CMTW180TAGCT-ND - Cut Tape (CT)
488-NCV8189CMTW180TAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8189CMTW180TAG
Description
IC REG LINEAR 1.8V 500MA 6-WDFNW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WDFNW (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NCV8189CMTW180TAG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.182V @ 500mA
Current - Output
Current - Quiescent (Iq)
55 µA
PSRR
-
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WDFNW (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,355
Factory Stock: 15,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.74400$7.44
25$0.66760$16.69
100$0.58380$58.38
250$0.54376$135.94
500$0.51960$259.80
1,000$0.49972$499.72
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.47515$1,425.45
6,000$0.46313$2,778.78
9,000$0.45711$4,113.99
15,000$0.45044$6,756.60
21,000$0.44655$9,377.55
30,000$0.44280$13,284.00
Manufacturers Standard Package