5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-TSOP
5-TSOP

NCP702SN31T1G

Digi-Key Part Number
NCP702SN31T1GOSTR-ND - Tape & Reel (TR)
NCP702SN31T1GOSCT-ND - Cut Tape (CT)
NCP702SN31T1GOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
NCP702SN31T1G
Supplier
Description
IC REG LINEAR 3.1V 200MA 5TSOP
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
200mA
Current - Quiescent (Iq)
16 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.35000$1.35
10$1.20900$12.09
25$1.14720$28.68
100$0.94230$94.23
250$0.88088$220.22
500$0.77846$389.23
1,000$0.67641$676.41
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.67642$2,029.26
Additional Resources
AttributeDescription
Other Names
NCP702SN31T1GOSTR
NCP702SN31T1GOSDKR
NCP702SN31T1GOSCT
2156-NCP702SN31T1G-OS
ONSONSNCP702SN31T1G
Standard Package3,000