SOT-343 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP698SQ30T1G

Digi-Key Part Number
NCP698SQ30T1GOSTR-ND - Tape & Reel (TR)
NCP698SQ30T1GOSCT-ND - Cut Tape (CT)
NCP698SQ30T1GOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
NCP698SQ30T1G
Supplier
Description
IC REG LINEAR 3V 150MA SC82AB
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.525V @ 150mA
Current - Output
150mA
Current - Quiescent (Iq)
6 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-82AB
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.86000$0.86
10$0.73600$7.36
25$0.68640$17.16
100$0.54940$54.94
250$0.51008$127.52
500$0.43162$215.81
1,000$0.33352$333.52
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.32390$971.70
Additional Resources
AttributeDescription
Other Names
NCP698SQ30T1G-ND
NCP698SQ30T1GOSTR
NCP698SQ30T1GOSDKR
NCP698SQ30T1GOSCT
Standard Package3,000