SOT-343 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP662SQ30T1G

Digi-Key Part Number
NCP662SQ30T1GOSTR-ND - Tape & Reel (TR)
Manufacturer
onsemi
Manufacturer Product Number
NCP662SQ30T1G
Supplier
Description
IC REG LINEAR 3V 100MA SC82AB
Manufacturer Standard Lead Time
51 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-82AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.42V @ 100mA
Current - Output
100mA
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
6 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-82AB
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.34912$1,047.36

Additional Resources
AttributeDescription
Other Names
=NCP662SQ30T1GOSCT-ND
ONSONSNCP662SQ30T1G
NCP662SQ30T1G-ND
2156-NCP662SQ30T1G-OS
NCP662SQ30T1GOSTR
NCP662SQ30T1GOSCT
Standard Package3,000