20-TSSOP Epad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1083DEG

Digi-Key Part Number
NCP1083DEGOS-ND
Manufacturer
onsemi
Manufacturer Product Number
NCP1083DEG
Supplier
Description
IC POE CNTRL 1 CHANNEL 20TSSOP
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 20-TSSOP-EP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tube
Part Status
Active
Type
Controller (PD)
Number of Channels
1
Power - Max
40 W
Internal Switch(s)
Both
Auxiliary Sense
Yes
Standards
802.3at (PoE+), 802.3af (PoE)
Voltage - Supply
0V ~ 57V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP-EP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$4.72000$4.72
10$4.23300$42.33
25$4.00120$100.03
100$3.46750$346.75
250$3.28976$822.44
500$2.95186$1,475.93
1,000$2.93575$2,935.75