20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74AC574MELG

Digi-Key Part Number
MC74AC574MELGOSTR-ND - Tape & Reel (TR)
MC74AC574MELGOSCT-ND - Cut Tape (CT)
Manufacturer
onsemi
Manufacturer Product Number
MC74AC574MELG
Supplier
Description
IC FF D-TYPE SNGL 8BIT 20SOEIAJ
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
95 MHz
Max Propagation Delay @ V, Max CL
9.5ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
8 µA
Input Capacitance
4.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOEIAJ-20
Package / Case
20-SOIC (0.209", 5.30mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

6,575In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
MC74AC574MELGOSCT
2156-MC74AC574MELG
MC74AC574MELGOSTR
=MC74AC574MELGOSCT-ND
ONSONSMC74AC574MELG
MC74AC574MELG-ND
2156-MC74AC574MELG-ONTR-ND
Standard Package2,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SN74AC574DWRTexas Instruments3,818296-1062-1-ND$1.49000Similar
CD74AC574M96Texas Instruments2,872296-49588-1-ND$1.41000Similar
SN74AC574DWTexas Instruments329296-1062-5-ND$1.76000Similar
CD74AC574MTexas Instruments167296-32971-5-ND$1.41000Similar