20-SOIC 0.295
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100LVEL59DWG

Digi-Key Part Number
MC100LVEL59DWGOS-ND
Manufacturer
onsemi
Manufacturer Product Number
MC100LVEL59DWG
Supplier
Description
IC MULTIPLEXER 3 X 2:1 20SOIC
Detailed Description
Multiplexer 3 x 2:1 20-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
3 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Dual Supply
Voltage - Supply
±3V ~ 3.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

12,832In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-MC100LVEL59DWG-ON
MC100LVEL59DWGOS
ONSONSMC100LVEL59DWG
Standard Package38