48-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC87F2K08AU-DIP-E

DigiKey Part Number
LC87F2K08AU-DIP-E-ND
Manufacturer
Manufacturer Product Number
LC87F2K08AU-DIP-E
Description
IC MCU 8BIT 8KB FLASH 24DIP
Customer Reference
Detailed Description
- Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) FLASH 24-PDIP/DIPS
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
-
Core Size
8-Bit
Speed
12MHz
Connectivity
SIO, UART/USART
Peripherals
LVD, POR, WDT
Number of I/O
9
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 5x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
24-PDIP/DIPS
Package / Case
24-SDIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 44,000 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

44,000In Stock
Ships from Rochester Electronics, LLC