TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQPF9N90CT

Digi-Key Part Number
FQPF9N90CT-ND
Manufacturer
onsemi
Manufacturer Product Number
FQPF9N90CT
Supplier
Description
MOSFET N-CH 900V 8A TO220F
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
N-Channel 900 V 8A (Tc) 68W (Tc) Through Hole TO-220F-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Tube
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
900 V
Current - Continuous Drain (Id) @ 25°C
8A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 4A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
58 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2730 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
68W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
TO-220-3 Full Pack
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$5.06000$5.06
10$4.54700$45.47
100$3.72580$372.58
500$3.17176$1,585.88
1,000$3.03975$3,039.75

Additional Resources
AttributeDescription
Other Names
2156-FQPF9N90CT-OS
ONSONSFQPF9N90CT
Standard Package1,000