4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODM121C

Digi-Key Part Number
FODM121C-ND
Manufacturer
onsemi
Manufacturer Product Number
FODM121C
Supplier
Description
OPTOISO 3.75KV TRANSISTOR 4SMD
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
200% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
3µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
80mA
Voltage - Forward (Vf) (Typ)
1.3V (Max)
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.8000
All prices are in CAD
Tube
QtyUnit PriceExt Price
3,000$0.37036$1,111.08

Alternate Purchasing Options

1In Stock
Purchasing Option
Additional Resources
AttributeDescription
Other Names1990-FODM121C
Standard Package3,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TLP183(TPL,EToshiba Semiconductor and Storage10TLP183(TPLECT-ND$0.80000Similar
EL357N(C)(TA)-VGEverlight Electronics Co Ltd8,7761080-1601-1-ND$0.72000Similar
EL357N-GEverlight Electronics Co Ltd1,1781080-1037-ND$0.72000Similar
PC357NJ0000FSHARP/Socle Technology55,5971855-1023-1-ND$1.15000Similar
LTV-356TLITEON18,422160-1337-1-ND$0.68000Similar