Video Driver IC NTSC 16-SOIC Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMS6418AM16X

DigiKey Part Number
FMS6418AM16XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FMS6418AM16X
Description
IC VIDEO DRIVER 16SOIC
Customer Reference
Detailed Description
Video Driver IC NTSC 16-SOIC Package
Datasheet
 Datasheet
EDA/CAD Models
FMS6418AM16X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Driver
Applications
Consumer Video
Standards
NTSC
Control Interface
-
Voltage - Supply
3.14V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.