
FDMF8705 | |
|---|---|
DigiKey Part Number | FDMF8705TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDMF8705 |
Description | IC HALF BRIDGE DRVR 18A PWR88-56 |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters DrMOS 56-Power88™ |
Datasheet | Datasheet |
EDA/CAD Models | FDMF8705 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | DrMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | 18A | |
Current - Peak Output | 65A | |
Voltage - Supply | 6.4V ~ 13.5V | |
Voltage - Load | 6.4V ~ 14V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 56-PowerWFQFN Module | |
Supplier Device Package | 56-Power88™ | |
Base Product Number |

