SOT-23-6 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC30N20DZ

Digi-Key Part Number
FDC30N20DZOSTR-ND - Tape & Reel (TR)
FDC30N20DZOSCT-ND - Cut Tape (CT)
FDC30N20DZOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
FDC30N20DZ
Supplier
Description
MOSFET N-CH 30V 4.6A SUPERSOT6
Manufacturer Standard Lead Time
49 Weeks
Detailed Description
N-Channel 30 V 4.6A (Ta) 960mW (Ta) Surface Mount SuperSOT™-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
4.6A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
31mOhm @ 4.6A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
535 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
960mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SuperSOT™-6
Package / Case
SOT-23-6 Thin, TSOT-23-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.45830$1,374.90
Additional Resources
AttributeDescription
Other Names
FDC30N20DZOSTR
FDC30N20DZ-ND
FDC30N20DZOSDKR
FDC30N20DZOSCT
Standard Package3,000