TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCP11N60F

Digi-Key Part Number
FCP11N60FFS-ND
Manufacturer
onsemi
Manufacturer Product Number
FCP11N60F
Supplier
Description
MOSFET N-CH 600V 11A TO220-3
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
N-Channel 600 V 11A (Tc) 125W (Tc) Through Hole TO-220-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Tube
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
11A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
380mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
52 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1490 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
TO-220-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$3.79000$3.79
10$3.41400$34.14
100$2.74360$274.36
500$2.25412$1,127.06
1,000$2.04921$2,049.21

Alternate Purchasing Options

9,626In Stock
Purchasing Option
Additional Resources
AttributeDescription
Other Names
FCP11N60F-ND
FCP11N60FFS
1990-FCP11N60F
Standard Package1,000