SOD-923_514AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD9101P2T5G

Digi-Key Part Number
ESD9101P2T5GOSTR-ND - Tape & Reel (TR)
ESD9101P2T5GOSCT-ND - Cut Tape (CT)
ESD9101P2T5GOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
ESD9101P2T5G
Supplier
Description
TVS DIODE 5VWM 7VC SOD923
Manufacturer Standard Lead Time
43 Weeks
Detailed Description
7V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount SOD-923
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.3V
Voltage - Clamping (Max) @ Ipp
7V (Typ)
Current - Peak Pulse (10/1000µs)
16A
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.36pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-923
Supplier Device Package
SOD-923
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
8,000$0.08052$644.16
16,000$0.06844$1,095.04
24,000$0.06647$1,595.28
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.52000$0.52
10$0.43300$4.33
100$0.22950$22.95
500$0.15100$75.50
1,000$0.10266$102.66
2,000$0.09260$185.20
Digi-Reel®
QtyUnit PriceExt Price
1$0.52000$0.52
10$0.43300$4.33
100$0.22950$22.95
500$0.15100$75.50
1,000$0.10266$102.66
2,000$0.09260$185.20
Additional Resources
AttributeDescription
Other Names
ESD9101P2T5GOSTR
ESD9101P2T5GOSCT
ESD9101P2T5GOSDKR
Standard Package8,000