
Type | Description | Select |
---|---|---|
Category | ||
Mfr | onsemi | |
Series | ||
Package | Tube | |
Product Status | Obsolete | |
Logic Type | Binary Full Adder with Fast Carry | |
Supply Voltage | 4.75V ~ 5.25V | |
Number of Bits | 4 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | 74S283 74S283N |
Standard Package | 25 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
SN74S283N | Rochester Electronics, LLC | 29,033 | 2156-SN74S283N-ND | $6.86339 | Similar |