
DM74S113N | ||
---|---|---|
Digi-Key Part Number | DM74S113N-ND | |
Manufacturer | ||
Manufacturer Product Number | DM74S113N | |
Description | IC FF JK TYPE DUAL 14DIP | |
Detailed Description | Flip Flop 2 Element JK Type Bit 14-DIP (0.300", 7.62mm) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | onsemi | |
Series | ||
Package | Bag | |
Product Status | Obsolete | |
Function | - | |
Type | JK Type | |
Output Type | - | |
Number of Elements | 2 | |
Trigger Type | - | |
Current - Output High, Low | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-MDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | 74S113 74S113N |
Standard Package | 25 |