15V Clamp Ipp Tvs Diode
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSPESD304G-HST

DigiKey Part Number
CSPESD304G-HST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSPESD304G-HST
Description
TVS DIODE 15VC 5CSP
Customer Reference
Detailed Description
15V Clamp Ipp Tvs Diode
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
-
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Package / Case
5-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14,000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

14,000In Stock
Ships from Rochester Electronics, LLC