Linear Voltage Regulator IC Positive Adjustable 1 Output 4A D2PAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 4A D2PAK-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

CS5204-1GDPR3

DigiKey Part Number
CS5204-1GDPR3OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS5204-1GDPR3
Description
IC REG LINEAR POS ADJ 4A D2PAK-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 4A D2PAK-3
Datasheet
 Datasheet
EDA/CAD Models
CS5204-1GDPR3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.2V @ 4A
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
82dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
D2PAK-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 744 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

744In Stock
Ships from Rochester Electronics, LLC