CAT140029TWI-GT3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $1.87355
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1,862
Unit Price: $18.77709
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 5,114
Unit Price: $8.99000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $5.55143
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 13,453
Unit Price: $1.88000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT140029TWI-GT3

DigiKey Part Number
CAT140029TWI-GT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT140029TWI-GT3
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT140029TWI-GT3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 30,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

30,000In Stock
Ships from Rochester Electronics, LLC