cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX-SF-LIB-1-GEVK

Digi-Key Part Number
AX-SF-LIB-1-GEVK-ND
Manufacturer
onsemi
Manufacturer Product Number
AX-SF-LIB-1-GEVK
Supplier
Description
EVAL KIT AX-SF-LIB-1
Detailed Description
Library - - - - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Bulk
Part Status
Obsolete
Type
Library
Applications
-
Edition
-
License Length
-
License - User Details
-
Operating System
-
For Use With/Related Products
-
Media Delivery Type
-
Platform
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A002A1
HTSUS8473.30.1180
Additional Resources
AttributeDescription
Standard Package1