cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASX351ATSC00XPEAH3-GEVB

Digi-Key Part Number
ASX351ATSC00XPEAH3-GEVB-ND
Manufacturer
onsemi
Manufacturer Product Number
ASX351ATSC00XPEAH3-GEVB
Supplier
Description
BOARD EVAL VGA 1/5 CIS SOC 0 DEG
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
ASX351AT series Image Sensor Sensor Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Bulk
Part Status
Active
Sensor Type
Image Sensor
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
-
Embedded
-
Supplied Contents
Board(s)
Utilized IC / Part
ASX351AT
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
HTSUS0000.00.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$412.85000$412.85
Additional Resources
AttributeDescription
Standard Package1