cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARRAYJ-BOB3-16P-GEVK

Digi-Key Part Number
ARRAYJ-BOB3-16P-GEVKOS-ND
Manufacturer
onsemi
Manufacturer Product Number
ARRAYJ-BOB3-16P-GEVK
Supplier
Description
J-ARRAY 3MM 4X4 BOB
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
ArrayJ-300xx-16P series Light, Silicon Photomultiplier (SiPM) Sensor Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Bulk
Part Status
Active
Sensor Type
Light, Silicon Photomultiplier (SiPM)
Sensing Range
-
Interface
Analog
Sensitivity
-
Voltage - Supply
-
Embedded
-
Supplied Contents
Board(s)
Utilized IC / Part
ArrayJ-300xx-16P
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$227.64000$227.64
Additional Resources
AttributeDescription
Other NamesARRAYJ-BOB3-16P-GEVKOS
Standard Package1