Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

74VHC4046MTC | |
|---|---|
DigiKey Part Number | 74VHC4046MTC-ND |
Manufacturer | |
Manufacturer Product Number | 74VHC4046MTC |
Description | IC PHASE LOCK LOOP 16TSSOP |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 14MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC4046MTC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | No | |
Input | CMOS | |
Output | 3-State | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 14MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |



