14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS2632DTBR2G

Digi-Key Part Number
NCS2632DTBR2GOSTR-ND - Tape & Reel (TR)
NCS2632DTBR2GOSCT-ND - Cut Tape (CT)
NCS2632DTBR2GOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
NCS2632DTBR2G
Supplier
Description
IC AMP CLASS AB STEREO 14TSSOP
Manufacturer Standard Lead Time
51 Weeks
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 14-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
-
Voltage - Supply
2.2V ~ 5.5V
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.29000$1.29
10$1.13500$11.35
25$1.06560$26.64
100$0.86970$86.97
250$0.80784$201.96
500$0.68750$343.75
1,000$0.56751$567.51
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.56752$1,418.80

Other Suppliers on Digi-Key

480,888In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
NCS2632DTBR2GOSTR
NCS2632DTBR2GOSDKR
NCS2632DTBR2GOSCT
2156-NCS2632DTBR2G-OS
ONSONSNCS2632DTBR2G
Standard Package2,500
Substitutes (9)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LM4880M/NOPBTexas Instruments214LM4880M/NOPB-ND$3.47000Similar
ISO120GRochester Electronics, LLC4,9052156-ISO120G-ND$212.11000Similar
TPA302DRochester Electronics, LLC55,7632156-TPA302D-ND$3.12484Similar
LM4940TSX/NOPBTexas Instruments3,458LM4940TSX/NOPBCT-ND$5.01000Similar
TDA7376BSTMicroelectronics1,873497-11751-5-ND$9.19000Similar