CAD | USD

cms-photo-not-available

OSTYK50620330

Digi-Key Part Number
OSTYK50620330-ND
Manufacturer
On Shore Technology Inc.
Manufacturer Product Number
OSTYK50620330
Supplier
Description
CONN BARRIER STRP 20CIRC 0.374"
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
20 Circuit 0.374" (9.50mm) Barrier Block Connector, Screws with Captive Plate
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
On Shore Technology Inc.
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Pitch
0.374"" (9.50mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
Solder Turret
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Nickel
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Number of Circuits
20
Number of Wire Entries
20
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package1