cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTYK50223330

Digi-Key Part Number
OSTYK50223330-ND
Manufacturer
On Shore Technology Inc.
Manufacturer Product Number
OSTYK50223330
Supplier
Description
CONN BARRIER STRP 23CIRC 0.374"
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
23 Circuit 0.374" (9.50mm) Barrier Block Connector Screws with Captive Plate
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
On Shore Technology Inc.
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
23
Number of Wire Entries
23
Pitch
0.374" (9.50mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
Wire Wrap
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Nickel
Mounting Type
Chassis, Panel; Through Hole
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
7$14.20714$99.45
Additional Resources
AttributeDescription
Standard Package1